TI TLIN1024ARGYRQ1
| Manufacturer | |
| Mfr. Part # | TLIN1024ARGYRQ1 |
| LCSC Part # | C3219941 |
| Package | VQFN-24(5.5x3.5) |
| Customer # | |
| Key Attributes | Quad Local Interconnect Network (LIN) Transceiver with Dominant State Timeout |
| Description | Transceiver 4V~36V VQFN-24(5.5x3.5) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | VQFN-24(5.5x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
258 
258
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6332 | $ 1.63 |
10+ | $ 1.3726 | $ 13.73 |
30+ | $ 1.2099 | $ 36.30 |
100+ | $ 1.0425 | $ 104.25 |
500+ | $ 0.9667 | $ 483.35 |
1,000+ | $ 0.9351 | $ 935.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$