MICROCHIP ATTINY827-MUR
| Manufacturer | |
| MPN | ATTINY827-MUR |
| LCSC Part # | C3219934 |
| Packaging | VQFN-24(4x4) |
| Customer # | |
| Key Attributes | tinyAVR 2 Family Microcontrollers with AVR CPU, Hardware Multiplier, and Analog Features |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 8KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 22 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATtiny424/426/427 and ATtiny824/826/827 microcontrollers of the tinyAVR 2 family are using the AVR CPU with hardware multiplier, running at up to 20 MHz, with 4/8 KB Flash, 512B/1 KB of SRAM, and 128B of EEPROM available in a 14-, 20-, and 24-pin package. The family uses the latest technologies from Microchip with a flexible and low-power architecture, including an Event System, advanced digital peripherals, and accurate analog features such as a 12-bit differential ADC with Programmable Gain Amplifier(PGA).
Features
- High-Performance Low-Power AVR CPU
- Running at up to 20 MHz
- Single-cycle I/O access
- Two-level interrupt controller with vectored interrupts
- Two-cycle hardware multiplier
- Supply voltage range: 1.8V to 5.5V
- Memories
- 4/8 KB In-System self-programmable Flash memory
- 512B/1 KB SRAM
- 128B EEPROM
- 32B of user row in nonvolatile memory that can keep data during chip-erase and be programmed while the device is locked
- Write/erase endurance
- Flash 10,000 cycles
- EEPROM 100,000 cycles
- Data retention: 40 years at 55℃
- System
- Power-on Reset (POR)
- Brown-out Detection (BOD)
- Clock options
- Lockable 20 MHz Low-Power internal oscillator
- 32.768 kHz Ultra-Low Power (ULP) internal oscillator
- 32.768 kHz external crystal oscillator
- External clock input
- Single-pin Unified Program and Debug Interface (UPDI)
- Three sleep modes
- Idle with all peripherals running and immediate wake-up time
- Standby with configurable operation of selected peripherals
- Power-Down with full data retention
- Peripherals
- One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three PWM channels
- Two 16-bit Timer/Counters type B (TCB) with input capture and simple PWM functionality
- One 16-bit Real-Time Counter (RTC) running from external 32.768 kHz crystal or internal 32.768 kHz ULP oscillator
- Two Universal Synchronous Asynchronous Receiver Transmitters (USART) with fractional baud rate generator, auto-baud, and start-of-frame detection
- Host/Client Serial Peripheral Interface (SPI)
- Host/Client Two-Wire Interface (TWI) with dual address match
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode plus (Fm+, 1 MHz)
- Event System for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with four programmable Look-Up Tables (LUT)
- One Analog Comparator (AC) with scalable reference input
- One 12-bit differential 375 ksps Analog-to-Digital Converter (ADC) with Programmable Gain Amplifier (PGA) and up to 15 input channels
- Multiple internal voltage references
- 1.024V
- 2.048V
- 2.500V
- 4.096V
- VDD
- Automated Cyclic Redundancy Check (CRC) flash memory scan
- Watchdog Timer (WDT) with Window Mode, with a separate on-chip oscillator
- External interrupt on all general purpose pins
- I/O and Packages
- Up to 22 programmable I/O pins
- 14-pin
- SOIC
- TSSOP
- 20-pin
- SOIC
- SSOP
- VQFN 3x3 mm
- 24-pin
- VQFN 4x4 mm
- 14-pin
- Up to 22 programmable I/O pins
- Temperature Ranges
- -40℃ to 85℃ (industrial)
- -40℃ to 125℃ (extended)
- Speed Grades (-40℃ to 85℃)
- 0-5 MHz @ 1.8V - 5.5V
- 10 MHz @ 2.7V - 5.5V
- 20 MHz @ 4.5V - 5.5V
- Speed Grades (-40℃ to 125℃)
- 0-8 MHz @ 2.7V - 5.5V
- 0-16 MHz @ 4.5V - 5.5V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7652 | $ 2.77 |
| 10+ | $ 2.347 | $ 23.47 |
| 30+ | $ 2.0849 | $ 62.55 |
| 100+ | $ 1.8164 | $ 181.64 |
| 500+ | $ 1.6959 | $ 847.95 |
| 1,000+ | $ 1.6439 | $ 1643.90 |
Standard Packaging6000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | VQFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~5.5V | |
| EEPROM | 128Byte | |
| Program Storage Size | 8KB | |
| CPU Core | AVR | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 22 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ATtiny424/426/427 and ATtiny824/826/827 microcontrollers of the tinyAVR 2 family are using the AVR CPU with hardware multiplier, running at up to 20 MHz, with 4/8 KB Flash, 512B/1 KB of SRAM, and 128B of EEPROM available in a 14-, 20-, and 24-pin package. The family uses the latest technologies from Microchip with a flexible and low-power architecture, including an Event System, advanced digital peripherals, and accurate analog features such as a 12-bit differential ADC with Programmable Gain Amplifier(PGA).
Features
- High-Performance Low-Power AVR CPU
- Running at up to 20 MHz
- Single-cycle I/O access
- Two-level interrupt controller with vectored interrupts
- Two-cycle hardware multiplier
- Supply voltage range: 1.8V to 5.5V
- Memories
- 4/8 KB In-System self-programmable Flash memory
- 512B/1 KB SRAM
- 128B EEPROM
- 32B of user row in nonvolatile memory that can keep data during chip-erase and be programmed while the device is locked
- Write/erase endurance
- Flash 10,000 cycles
- EEPROM 100,000 cycles
- Data retention: 40 years at 55℃
- System
- Power-on Reset (POR)
- Brown-out Detection (BOD)
- Clock options
- Lockable 20 MHz Low-Power internal oscillator
- 32.768 kHz Ultra-Low Power (ULP) internal oscillator
- 32.768 kHz external crystal oscillator
- External clock input
- Single-pin Unified Program and Debug Interface (UPDI)
- Three sleep modes
- Idle with all peripherals running and immediate wake-up time
- Standby with configurable operation of selected peripherals
- Power-Down with full data retention
- Peripherals
- One 16-bit Timer/Counter type A (TCA) with a dedicated period register and three PWM channels
- Two 16-bit Timer/Counters type B (TCB) with input capture and simple PWM functionality
- One 16-bit Real-Time Counter (RTC) running from external 32.768 kHz crystal or internal 32.768 kHz ULP oscillator
- Two Universal Synchronous Asynchronous Receiver Transmitters (USART) with fractional baud rate generator, auto-baud, and start-of-frame detection
- Host/Client Serial Peripheral Interface (SPI)
- Host/Client Two-Wire Interface (TWI) with dual address match
- Standard mode (Sm, 100 kHz)
- Fast mode (Fm, 400 kHz)
- Fast mode plus (Fm+, 1 MHz)
- Event System for CPU independent and predictable inter-peripheral signaling
- Configurable Custom Logic (CCL) with four programmable Look-Up Tables (LUT)
- One Analog Comparator (AC) with scalable reference input
- One 12-bit differential 375 ksps Analog-to-Digital Converter (ADC) with Programmable Gain Amplifier (PGA) and up to 15 input channels
- Multiple internal voltage references
- 1.024V
- 2.048V
- 2.500V
- 4.096V
- VDD
- Automated Cyclic Redundancy Check (CRC) flash memory scan
- Watchdog Timer (WDT) with Window Mode, with a separate on-chip oscillator
- External interrupt on all general purpose pins
- I/O and Packages
- Up to 22 programmable I/O pins
- 14-pin
- SOIC
- TSSOP
- 20-pin
- SOIC
- SSOP
- VQFN 3x3 mm
- 24-pin
- VQFN 4x4 mm
- 14-pin
- Up to 22 programmable I/O pins
- Temperature Ranges
- -40℃ to 85℃ (industrial)
- -40℃ to 125℃ (extended)
- Speed Grades (-40℃ to 85℃)
- 0-5 MHz @ 1.8V - 5.5V
- 10 MHz @ 2.7V - 5.5V
- 20 MHz @ 4.5V - 5.5V
- Speed Grades (-40℃ to 125℃)
- 0-8 MHz @ 2.7V - 5.5V
- 0-16 MHz @ 4.5V - 5.5V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

