LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 150730 product image
  • 150730 thumbnail 1
  • 150730 thumbnail 2
  • 150730 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 150730RoHS

Manufacturer
MPN
150730
LCSC Part #
C3217755
Packaging
-
Customer #
Key Attributes
Crimp Wire Pins, Tabs & Ferrules, Tab, Mating Tab Width, Mating Tab Thickness, Wire Size
Datasheetpdf iconTE Connectivity 150730
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminals/Wire Pin Connectors
ManufacturerTE Connectivity
Packaging-
Wire Gauge - AWG16~22
Jacket TypePre-insulated
Jacket ColorRed
Contact PlatingTin
Contact MaterialCopper
Overall Length28.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Sealable: No
  • Compatible With Discrete Wire Type: Solid, Stranded
  • Wire Insulation Support Retention Type: Insulation Support
  • Compatible With Wire & Cable Type: Discrete Wire
  • Sleeve Material: Copper
  • Sleeve Plating Material: Tin
  • Insulation Material: Nylon
  • Primary Product Color: Red
  • Contact Mating Area Length: 12.29 mm[.483 in]
  • Crimp Wire Terminal Type: Tab
  • Mating Tab Width: 2.38 mm[.094 in]
  • Mating Tab Thickness: .83 mm[.033 in]
  • Barrel Type: Closed
  • Terminal Plating Material: Tin
  • Terminal Orientation: Straight
  • Wire Insulation Support: With
  • Compatible Insulation Diameter Range: 2.03 – 3.18 mm, 3.18 mm[.08 – .125 in][.125 in]
  • Wire Size: 509 – 3260 CMA
  • Barrel Inside Diameter: 3.25 mm[.128 in]
  • Terminal Material Thickness: .83 mm[.033 in]
  • Overall Product Length: 28.5 mm[1.122 in]
  • Insulation Option: Partially Insulated
  • Operating Temperature Range: 105 ℃[221 °F]
  • Packaging Quantity: 1000
  • Packaging Method: Box
  • EU RoHS Directive 2011/65/EU: Compliant
  • EU ELV Directive 2000/53/EC: Compliant
  • China RoHS 2 Directive MIIT Order No 32, 2016: No Restricted Materials Above Threshold
  • EU REACH Regulation (EC) No. 1907/2006: Current ECHA Candidate List: JUNE 2024 (241), Candidate List Declared Against: JUNE 2024 (241), Does not contain REACH SVHC
  • Halogen Content: Low Halogen - Br, Cl, F, I < 900 ppm per homogenous material. Also BFR/CFR/PVC Free
  • Solder Process Capability: Not applicable for solder process capability
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6996$ 0.70
10+$ 0.6853$ 6.85
30+$ 0.6773$ 20.32
100+$ 0.6678$ 66.78
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.