LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RS-03K13R3FT product image
  • RS-03K13R3FT thumbnail 1
  • RS-03K13R3FT thumbnail 2
  • RS-03K13R3FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RS-03K13R3FTRoHS

Manufacturer
FHAsian Brands
MPN
RS-03K13R3FT
LCSC Part #
C321719
Packaging
0603
Customer #
Key Attributes
RES 13.3Ω ±1% 100mW 0603
Datasheetpdf iconFH RS-03K13R3FT
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0016$ 0.16
1,000+$ 0.0012$ 1.20
5,000+$ 0.001$ 5.00
10,000+$ 0.0008$ 8.00
50,000+$ 0.0007$ 35.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance13.3Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece