TI PCA9548ARGER
| Manufacturer | |
| MPN | PCA9548ARGER |
| LCSC Part # | C3217144 |
| Packaging | VQFN-24(4x4) |
| Customer # | |
| Key Attributes | Low-voltage 8-channel IC switch with reset support |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Interface | I2C;SMBus | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Power-up/reset configuration |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PCA9548A device is equipped with eight bidirectional transfer switches that can be controlled via the I2C bus. The SCL/SDA upstream pair is extended to eight downstream pairs.
Features
AI Translation
- 8-to-1 bidirectional translating switch, compatible with I2C bus and SMBus
- Active-low reset input
- Three hardware address pins allow up to eight PCA9548A devices on the I2C bus
- Channel selection via I2C bus
- All switch channels deselected at power-on
- Low RON switches support voltage level translation between 1.8V, 2.5V, 3.3V, and 5V buses
- No glitch at power-on
- Hot-insertion capable
- Low standby current
- Operating supply voltage range: 2.3V to 5.5V
- 5V tolerant inputs
- Clock frequency: 0kHz to 400kHz
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 requirements
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
AI Translation
- Servers
- Routers (telecom switching equipment)
- Factory automation
- Products with I2C slave address conflicts (e.g., multiple identical temperature sensors)
In-Stock: 239
239 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8568 | $ 4.86 |
| 200+ | $ 2.4428 | $ 488.56 |
| 500+ | $ 2.3893 | $ 1194.65 |
| 1,000+ | $ 2.3628 | $ 2362.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Interface | I2C;SMBus | |
| Voltage - Supply | 2.3V~5.5V | |
| Features | Power-up/reset configuration |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PCA9548A device is equipped with eight bidirectional transfer switches that can be controlled via the I2C bus. The SCL/SDA upstream pair is extended to eight downstream pairs.
Features
AI Translation
- 8-to-1 bidirectional translating switch, compatible with I2C bus and SMBus
- Active-low reset input
- Three hardware address pins allow up to eight PCA9548A devices on the I2C bus
- Channel selection via I2C bus
- All switch channels deselected at power-on
- Low RON switches support voltage level translation between 1.8V, 2.5V, 3.3V, and 5V buses
- No glitch at power-on
- Hot-insertion capable
- Low standby current
- Operating supply voltage range: 2.3V to 5.5V
- 5V tolerant inputs
- Clock frequency: 0kHz to 400kHz
- Latch-up performance exceeds 100mA per JESD 78 Class II
- ESD protection exceeds JESD 22 requirements
- 2000V Human Body Model (A114-A)
- 200V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
AI Translation
- Servers
- Routers (telecom switching equipment)
- Factory automation
- Products with I2C slave address conflicts (e.g., multiple identical temperature sensors)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



