LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R5F572MDHDBD#20 product image
Images for reference only

RENESAS R5F572MDHDBD#20RoHS

Manufacturer
MPN
R5F572MDHDBD#20
LCSC Part #
C3216953
Packaging
LFBGA-224
Customer #
Key Attributes
RXv3 32 Bit 240MHz 182 LFBGA-224 Microcontrollers RoHS
Datasheetpdf iconRENESAS R5F572MDHDBD#20
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.2503$ 18.25
200+$ 7.0638$ 1412.76
500+$ 6.8154$ 3407.70
1,000+$ 6.6919$ 6691.90
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLFBGA-224
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.7V~3.6V
EEPROM32KB
Program Storage Size2MB
CPU CoreRXv3
Core Size32 Bit
CPU Maximum Speed240MHz
Oscillator TypeBuilt-in
Number of I/O182

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

240 MHz 32-bit RX MCU with on-chip double-precision FPU, 1396 CoreMark score, trigonometric function unit, up to 4 MB flash (dual-bank capable), 1 MB SRAM, EtherCAT slave controller, multiple communication interfaces (including IEEE 1588-compliant Ethernet MAC, SD host interface, quad SPI, and CAN), 12-bit ADC, RTC, optional encryption, serial sound interface, CMOS camera interface, graphical LCD controller, 2D drawing engine

Features

AI Translation
  • 32-bit RXv3 CPU core
    • Maximum operating frequency: 240 MHz
    • Capable of 1396 CoreMark in operation at 240 MHz
    • Double-precision 64-bit IEEE-754 floating point
    • A collective register bank save function is available
    • Supports the memory protection unit (MPU)
    • JTAG and FINE (one-line) debugging interfaces
  • Low-power design and architecture
    • Operation from a single 2.7 - to 3.6 - V supply
    • RTC is capable of operation from a dedicated power supply
    • Four low-power modes
  • On-chip code flash memory
    • Supports versions with up to 4 Mbytes of ROM
    • No wait cycles at up to 120 MHz or when the ROM cache is hit, one - wait state at above 120 MHz
    • User code is programmable by on - board or off - board programming
    • Programming/erasing as background operations (BGOs)
    • A dual - bank structure allows exchanging the start - up bank
  • On-chip data flash memory
    • 32 Kbytes, reprogrammable up to 100,000 times
    • Programming/erasing as background operations (BGOs)
  • On-chip SRAM
    • 1 Mbyte of SRAM (no wait states; however, if ICLK is at a frequency above 120 MHz, access to locations in the 512 Kbytes of SRAM from 0080 0000h to 0087 FFFFh requires one cycle of waiting)
    • 32 Kbytes of RAM with ECC (single error correction/double error detection)
    • 8 Kbytes of standby RAM (backup on deep software standby)
  • Data transfer
    • DMACAa: 8 channels
    • DTCb: 1 channel
    • EXDMAC: 2 channels
    • DMAC for the Ethernet controller: 3 channels
  • Reset and supply management
    • Power - on reset (POR)
    • Low voltage detection (LVD) with voltage settings
  • Clock functions
    • External crystal resonator or internal PLL for operation at 8 to 24 MHz
    • PLL for specific purposes
    • Internal 240 - kHz LOCO and HOCO selectable from 16, 18, and 20 MHz
    • 120 - kHz clock for the IWDTa
  • Real - time clock
    • Adjustment functions (30 seconds, leap year, and error)
    • Real - time clock counting and binary counting modes are selectable
    • Time capture function (for capturing times in response to event - signal input)
  • Independent watchdog timer
    • Useful functions for IEC60730 compliance
    • Oscillation - stoppage detection, frequency measurement, CRCA, IWDTa, self - diagnostic function for the A/D converter, etc.
    • Register write protection function can protect values in important registers against overwriting
  • Various communications interfaces
    • EtherCAT slave controller (two ports)
    • Ethernet MAC compliant with IEEE 1588 (2 channels)
    • PHY layer (1 channel) for host/function or OTG controller (1 channel) with full - speed USB 2.0 transfer
    • CAN (compliant with ISO11898 - 1), incorporating 32 mailboxes (3 channels)
    • SCIj and SCIh with multiple functionalities (8 channels) Choose from among asynchronous mode, clock - synchronous mode, smart - card interface mode, simplified SPI, simplified I²C, and extended serial mode
    • SCIi with 16 - byte transmission and reception FIFOs (5 channels)
    • I²C bus interface for transfer at up to 1 Mbps (3 channels)
    • Four - wire QSPI (1 channel) in addition to RSPIc (3 channels)
    • Parallel data capture unit (PDC) for the CMOS camera interface
    • Graphic - LCD controller (GLCDC)
    • 2D drawing engine (DRW2D)
    • SD host interface (1 channel) with a 1 - or 4 - bit SD bus for use with SD memory or SDIO
    • MMCIF with 1 -, 4 -, or 8 - bit transfer bus width
  • External address space
    • Buses for full - speed data transfer (max. operating frequency of 80 MHz)
    • 8 CS areas
    • 8 -, 16 -, or 32 - bit bus space is selectable per area
    • Independent SDRAM area (128 Mbytes)
  • Up to 29 extended - function timers
    • 32 - bit GPTW (4 channels)
    • 16 - bit TPUa (6 channels), MTU3a (9 channels)
    • 8 - bit TMRa (4 channels), 16 - bit CMT (4 channels), 32 - bit CMTW (2 channels)
  • 12 - bit A/D converter
    • Two 12 - bit units (8 channels for unit 0; 21 channels for unit 1)
    • Self diagnosis, detection of analog input disconnection