TI 5962-9762101QFA
| Manufacturer | |
| Mfr. Part # | 5962-9762101QFA |
| LCSC Part # | C3216355 |
| Package | CFP-16 |
| Customer # | |
| Description | Driver 3V~3.6V 400Mbps CFP-16 Drivers, Receivers, Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | CFP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 41.3548 | $ 41.35 |
200+ | $ 16.0038 | $ 3200.76 |
500+ | $ 15.4421 | $ 7721.05 |
1,000+ | $ 15.1644 | $ 15164.40 |
Standard Packaging 19/Full
Tube | ||
Better price for more quantity?
$