NXP TJR1448BTK/0Z
| Manufacturer | |
| Mfr. Part # | TJR1448BTK/0Z |
| LCSC Part # | C3216146 |
| Package | HVSON-14-EP(3x4.5) |
| Customer # | |
| Description | 4.5V~5.5V HVSON-14-EP(3x4.5) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Package | HVSON-14-EP(3x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.1955 | $ 3.20 |
200+ | $ 1.2375 | $ 247.50 |
500+ | $ 1.1928 | $ 596.40 |
1,000+ | $ 1.1727 | $ 1172.70 |
Standard Packaging 6000/Full
Reel | ||