ADI AD1801JST-REEL
| Manufacturer | |
| MPN | AD1801JST-REEL |
| LCSC Part # | C3215541 |
| Packaging | LFQFP-144(14x20) |
| Customer # | |
| Key Attributes | AD1801 Single-Chip Integrated Fax/Data/Voice Modem |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modems - ICs and Modules | |
| Manufacturer | ADI | |
| Packaging | LFQFP-144(14x20) | |
| Operating Temperature | 0℃~+85℃ | |
| Features | Interrupt generation;Power-up/reset configuration | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-Chip Integrated Fax/Data/Voice Modem
- Two Channel ZA ADC and Three Channel ZA DAC
- Supports v.34, V.17 and Fallback Modem/Fax Standards and V.70 DsVD
- ADSP-21xx 34 MIPS DSP Core with SPORTs and IDMA Controller
- 16K Words Data Memory (RAM), 20K Words Program Memory (RAM and ROM), 512 Byte CIS RAM
- PC'97-Compliant Single Function Plug and Play ISA/Multifunction PCMClA Parallel Interfaces
- Single 16.9344 MHz Clock Input
- Two Analog inputs and Three Analog Outputs
- Eight Programmable 1/O Pins
- Bidirectional Programmable Interrupt Structure
- Three Pin Serial Memory Port Interface/ICE-PortrM Emulator Interface/JTAG Boundary Scan Test Interface
- Programmable Gain, Attenuation and Mute
- On-Chip Signal Filters Digital Interpolation and Decimation Analog Output Low Pass
- 1 Hz Resolution Programmable Audio (Handset) Sample Rates from 5.4 kHz to 48.112 kHz, Modem Sample Rates from 5.4 kHz to 48 kHz, with 1 Hz, 8/7 Hz and 10/7 Hz Resolution
- 128-Lead PQFP and 128-Lead TQFP Packages
- Operation from Single +5 V Supply
- Advanced Power Management
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1738 | $ 4.17 |
| 200+ | $ 1.6155 | $ 323.10 |
| 500+ | $ 1.5585 | $ 779.25 |
| 1,000+ | $ 1.5307 | $ 1530.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

