LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MBRM120LT1G product image
  • MBRM120LT1G thumbnail 1
  • MBRM120LT1G thumbnail 2
  • MBRM120LT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MBRM120LT1GRoHS

Manufacturer
MPN
MBRM120LT1G
LCSC Part #
C32150
Packaging
DO-216AA
Customer #
Key Attributes
DIODE SCHOTTKY 20V DO-216AA
Datasheetpdf icononsemi MBRM120LT1G
In-Stock: 16,945
16,945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3003$ 1.50
50+$ 0.2328$ 11.64
150+$ 0.2039$ 30.59
500+$ 0.1678$ 83.90
3,000+$ 0.1517$ 455.10
6,000+$ 0.1421$ 852.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingDO-216AA
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)20V
Voltage - Forward(Vf@If)450mV@1A
Reverse Leakage Current (Ir)400uA@20V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified1A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The Schottky POWERMITE® employs the Schottky Barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop - reverse current tradeoff. The advanced packaging techniques provide for a highly efficient micro miniature, space saving surface mount Rectifier. With its unique heatsink design, the POWERMITE® has the same thermal performance as the SMA while being 50% smaller in footprint area, and delivering one of the lowest height profiles, < 1.1 mm in the industry. Because of its small size, it is ideal for use in portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards. Typical applications are AC - DC and DC - DC converters, reverse battery protection, and "ORing" of multiple supply voltages and any other application where performance and size are critical.

Features

AI Translation
  • Low Profile - Maximum Height of 1.1 mm
  • Small Footprint - Footprint Area of 8.45 mm²
  • Low VF Provides Higher Efficiency and Extends Battery Life
  • Supplied in 12 mm Tape and Reel
  • Low Thermal Resistance with Direct Thermal Path of Die on Exposed Cathode Heat Sink
  • ESD Ratings:
    • Human Body Model = 3B (>16 kV)
    • Machine Model = C (>400 V)
  • AEC - Q101 Qualified and PPAP Capable
  • NRVB Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • All Packages are Pb - Free

Applications

AI Translation
  • portable and battery powered products such as cellular and cordless phones, chargers, notebook computers, printers, PDAs and PCMCIA cards
  • AC - DC and DC - DC converters
  • reverse battery protection
  • "ORing" of multiple supply voltages