TI SN751730NS
| Fabricante | |
| Cód. da peça | SN751730NS |
| Nº LCSC | C3214947 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | TRIPLE LINE DRIVER/RECEIVER |
| Folha de Dados |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Data Rate | 4.5Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Fail-safe |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | - | |
| Voltage - Supply | 4.75V~5.25V |
| Tipo | Descrição | |
|---|---|---|
| Data Rate | 4.5Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Fail-safe |
Descrição
The SN751730 triple line driver/receiver is specifically designed to meet the input/output interface specifications for IBM System 360/370. It is also compatible with standard TTL logic and supply voltage levels. The low-impedance emitter-follower driver outputs of the SN751730 drive terminated lines such as coaxial cable or twisted pair. Having the outputs uncommitted allows wired-OR logic to be performed in party-line applications. Output short-circuit protection is provided by an internal clamping network that turns on when the output voltage drops below approximately 2.5 V. An open line affects the receiver input as does a low-level input voltage. All the driver inputs and receiver outputs are in conventional TTL configuration and the gating can be used during power-up and power-down sequences to ensure that no noise is introduced to the line by pulling either DE1 or DE2 to a low level.
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 3.788 | $ 3.79 |
| 200+ | $ 1.4659 | $ 293.18 |
| 500+ | $ 1.415 | $ 707.50 |
| 1,000+ | $ 1.3887 | $ 1388.70 |
Encapsulamento Padrão1/Full Bag | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Data Rate | 4.5Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Fail-safe |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | TI | |
| Emb. | - | |
| Voltage - Supply | 4.75V~5.25V |
| Tipo | Descrição | |
|---|---|---|
| Data Rate | 4.5Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Fail-safe |
Descrição
The SN751730 triple line driver/receiver is specifically designed to meet the input/output interface specifications for IBM System 360/370. It is also compatible with standard TTL logic and supply voltage levels. The low-impedance emitter-follower driver outputs of the SN751730 drive terminated lines such as coaxial cable or twisted pair. Having the outputs uncommitted allows wired-OR logic to be performed in party-line applications. Output short-circuit protection is provided by an internal clamping network that turns on when the output voltage drops below approximately 2.5 V. An open line affects the receiver input as does a low-level input voltage. All the driver inputs and receiver outputs are in conventional TTL configuration and the gating can be used during power-up and power-down sequences to ensure that no noise is introduced to the line by pulling either DE1 or DE2 to a low level.
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

