LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-02W30R9FT product image
  • RC-02W30R9FT thumbnail 1
  • RC-02W30R9FT thumbnail 2
  • RC-02W30R9FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-02W30R9FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-02W30R9FT
LCSC Part #
C321440
Packaging
0402
Customer #
Key Attributes
RES 30.9Ω ±1% 62.5mW 0402
Datasheetpdf iconFH RC-02W30R9FT
In-Stock: 500
500 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
100+$ 0.0006$ 0.06
1,000+$ 0.0005$ 0.50
3,000+$ 0.0004$ 1.20
50,000+$ 0.0003$ 15.00
Standard Packaging10000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Resistance30.9Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece