LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-02W3090FT product image
  • RC-02W3090FT thumbnail 1
  • RC-02W3090FT thumbnail 2
  • RC-02W3090FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-02W3090FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-02W3090FT
LCSC Part #
C321436
Packaging
0402
Customer #
Key Attributes
RES 309Ω ±1% 62.5mW 0402
Datasheetpdf iconFH RC-02W3090FT
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Power(Watts)62.5mW
Resistance309Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece