MAXIM MAX9788EBP+
| Manufacturer | |
| MPN | MAX9788EBP+ |
| LCSC Part # | C3214134 |
| Packaging | UCSP-20(2x2.5) |
| Customer # | |
| Key Attributes | 14Vp-P, Class G Ceramic Speaker Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | UCSP-20(2x2.5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The MAX9788 features a mono Class G power amplifier with an integrated inverting charge-pump power supply specifically designed to drive the high capacitance of a ceramic loudspeaker.
- The charge pump can supply greater than 700mA of peak output current at 5.5VDC, guaranteeing an output of 14VP-P.
- The MAX9788 maximizes battery life by offering highperformance efficiency.
- Maxim’s proprietary Class G output stage provides efficiency levels greater than Class AB devices without the EMI penalties commonly associated with Class D amplifiers.
- The MAX9788 is ideally suited to deliver the high output-voltage swing required to drive ceramic/piezoelectric speakers.
- The device utilizes fully differential inputs and outputs, comprehensive click-and-pop suppression, shutdown control, and soft-start circuitry.
- The MAX9788 is fully specified over the -40℃ to +85℃ extended temperature range and is available in small lead-free 28-pin TQFN (4mm x 4mm) or 20-bump UCSP (2mm x 2.5mm) packages.
- Integrated Charge-Pump Power Supply—No Inductor Required
- 14VP-P Voltage Swing into Piezoelectric Speaker
- 2.7V to 5.5V Single-Supply Operation
- Clickless/Popless Operation
- Small Thermally Efficient Packages 4mm x 4mm 28-Pin TQFN 2mm x 2.5mm 20-Bump UCSP
Applications
AI Translation
- Cell Phones
- Personal Media Players
- Smartphones
- Handheld Gaming
- MP3 Players
- Consoles
- Notebook Computers
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7004 | $ 1.70 |
| 200+ | $ 0.6589 | $ 131.78 |
| 500+ | $ 0.6358 | $ 317.90 |
| 1,000+ | $ 0.6234 | $ 623.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | UCSP-20(2x2.5) | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The MAX9788 features a mono Class G power amplifier with an integrated inverting charge-pump power supply specifically designed to drive the high capacitance of a ceramic loudspeaker.
- The charge pump can supply greater than 700mA of peak output current at 5.5VDC, guaranteeing an output of 14VP-P.
- The MAX9788 maximizes battery life by offering highperformance efficiency.
- Maxim’s proprietary Class G output stage provides efficiency levels greater than Class AB devices without the EMI penalties commonly associated with Class D amplifiers.
- The MAX9788 is ideally suited to deliver the high output-voltage swing required to drive ceramic/piezoelectric speakers.
- The device utilizes fully differential inputs and outputs, comprehensive click-and-pop suppression, shutdown control, and soft-start circuitry.
- The MAX9788 is fully specified over the -40℃ to +85℃ extended temperature range and is available in small lead-free 28-pin TQFN (4mm x 4mm) or 20-bump UCSP (2mm x 2.5mm) packages.
- Integrated Charge-Pump Power Supply—No Inductor Required
- 14VP-P Voltage Swing into Piezoelectric Speaker
- 2.7V to 5.5V Single-Supply Operation
- Clickless/Popless Operation
- Small Thermally Efficient Packages 4mm x 4mm 28-Pin TQFN 2mm x 2.5mm 20-Bump UCSP
Applications
AI Translation
- Cell Phones
- Personal Media Players
- Smartphones
- Handheld Gaming
- MP3 Players
- Consoles
- Notebook Computers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

