LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-02W2101FT product image
  • RC-02W2101FT thumbnail 1
  • RC-02W2101FT thumbnail 2
  • RC-02W2101FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-02W2101FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-02W2101FT
LCSC Part #
C321368
Packaging
0402
Customer #
Key Attributes
RES 2.1kΩ ±1% 62.5mW 0402
Datasheetpdf iconFH RC-02W2101FT
In-Stock: 1,000
1,000 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
100+$ 0.0003$ 0.03
Standard Packaging10000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Power(Watts)62.5mW
Resistance2.1kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece