LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM GW VJLPL1.CM-K4LY-XX53-1-350-R18 product image
  • GW VJLPL1.CM-K4LY-XX53-1-350-R18 thumbnail 1
  • GW VJLPL1.CM-K4LY-XX53-1-350-R18 thumbnail 2
  • GW VJLPL1.CM-K4LY-XX53-1-350-R18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSRAM GW VJLPL1.CM-K4LY-XX53-1-350-R18RoHS

Manufacturer
MPN
GW VJLPL1.CM-K4LY-XX53-1-350-R18
LCSC Part #
C32136462
Packaging
SMD
Customer #
Key Attributes
5000K 2.8V White -40℃~+100℃ SMD LED White Lighting RoHS
Datasheetpdf iconOSRAM GW VJLPL1.CM-K4LY-XX53-1-350-R18
In-Stock: 767
767 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7426$ 1.74
10+$ 1.4869$ 14.87
30+$ 1.3452$ 40.36
100+$ 1.1872$ 118.72
500+$ 1.1156$ 557.80
1,000+$ 1.0846$ 1084.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerOSRAM
PackagingSMD
Color Temperature5000K
Voltage - Forward(Vf)2.8V
Viewing Angle120°
Illumination ColorWhite
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Package: Chip-scale conversion
  • Typical radiation angle: 120° (Lambertian emitter)
  • Color temperature: 1800K ~ 6500K
  • Color rendering index: 90 (min), 91 (typical), R9: 50 (min)
  • ESD: 2 kV, compliant with ANSI/ESDA/JEDEC JS-001 (Human Body Model, Class 2)
  • Luminous flux: typical 122 lm @ 4000 K, 85 °C
  • Luminous efficacy: typical 124 lm/W @ 4000 K, 85 °C

Applications

AI Translation
  • Home Appliances & Tools
  • Entertainment Equipment
  • Factory Automation
  • Indoor Lighting
  • Medical Lighting