MAXIM 73M2901CL-IGT/F
| Manufacturer | |
| MPN | 73M2901CL-IGT/F |
| LCSC Part # | C3213641 |
| Packaging | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | V.22bis Single Chip Modem |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Modems - ICs and Modules | |
| Manufacturer | MAXIM | |
| Packaging | LQFP-44(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Wake-up function;Power-up/reset configuration;Interrupt generation | |
| Voltage - Supply | 2.7V~3.6V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 73M2901CL is a single-chip modem integrating all controller (DTE) and data pump functions required to implement an intelligent V.22BIS data modem. It is suited for embedded applications requiring a data back-channel over the telephone network, such as set-top boxes, point-of-sale terminals, ATMs, handheld communication devices, and smart card readers.
The device is based on an industry-standard 8032 microcontroller core implemented by TERIDIAN Semiconductor, with a proprietary multiply/accumulate (MAC) coprocessor; Sigma-Delta A/D and D/A converters (CODEC); and an analog DAA driver. The ROM and RAM required to operate the modem are contained within the device. In addition, the 73M2901CL provides an on-chip oscillator and hybrid circuit.
True single-chip solution for embedded systems
- Low power: operating current as low as 9.5mA, with standby and power-down modes
- Supply voltage range from 3.6V to 2.7V
- Data rates:
- V.22BIS – 2400bps
- V.22/Bell212 – 1200bps
- V.21/Bell103 – 300bps
- V.23 – 1200/75bps (with PAVI transfer)
- Bell202 – 1200bps
- Bell202/V23 four-wire operation
- International call progress support: FCC68, CTR21, JATE, etc.
- Worldwide caller ID: Type I and II support
- DTMF generation and detection per EIA 716
- On-chip hybrid driver
- Blacklist functionality
- Line-in-use and parallel off-hook (911) detection
- Manufacturing self-test capability
- Packages: 32-pin PLCC / 32-pin TQFP / 44-pin LQFP
Applications
- Set-top boxes
- Point-of-sale terminals
- ATMs
- Handheld communication devices
- Smart card readers/writers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9021 | $ 4.90 |
| 200+ | $ 1.8979 | $ 379.58 |
| 500+ | $ 1.8316 | $ 915.80 |
| 1,000+ | $ 1.7976 | $ 1797.60 |
Standard Packaging1/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

