MAXIM MAX3975UBA-T
| Manufacturer | |
| MPN | MAX3975UBA-T |
| LCSC Part # | C3213470 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.97V~3.63V Laser Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Features | - | |
| Operating Temperature | 0℃~+85℃ | |
| Bias Current | 10mA | |
| Voltage - Supply | 2.97V~3.63V | |
| Frequency | - | |
| Peak Output Current | 22mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.5mm x 2.5mm Chip-Scale Package (5 x 5 Array UCSP)
- Single +2.97V to +3.63V Supply Voltage
- 28ps Switching Time
- DC-Coupled Output
- 3mA to 12mA Modulation Current
- 1.5mA to 10mA Bias Current
- Output Disable Circuit
- Output-Current Monitor
- The MAX3975 is a +3.3V driver designed to directly modulate common-anode vertical cavity surface emitting lasers (VCSELs) at data rates up to 10.7Gbps.
- The driver output can be connected directly to the VCSEL, requiring no external components for biasing.
- With transmit disable, output-current monitor, and 0°C to +85°C operation, the MAX3975 is ideal for 850nm XFP/XENPAK transceivers.
- Typical switching time is 28ps (20% to 80%) with 8ps of deterministic jitter.
Applications
AI Translation
- 10 Gigabit Ethernet Transceivers
- XFP/XENPAK/X2/XPAK Optical Transceivers
- SONET VSR Optical Transmitters
- 10 Gigabit Fibre-Channel Transceivers
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Features | - | |
| Operating Temperature | 0℃~+85℃ | |
| Bias Current | 10mA | |
| Voltage - Supply | 2.97V~3.63V | |
| Frequency | - | |
| Peak Output Current | 22mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2.5mm x 2.5mm Chip-Scale Package (5 x 5 Array UCSP)
- Single +2.97V to +3.63V Supply Voltage
- 28ps Switching Time
- DC-Coupled Output
- 3mA to 12mA Modulation Current
- 1.5mA to 10mA Bias Current
- Output Disable Circuit
- Output-Current Monitor
- The MAX3975 is a +3.3V driver designed to directly modulate common-anode vertical cavity surface emitting lasers (VCSELs) at data rates up to 10.7Gbps.
- The driver output can be connected directly to the VCSEL, requiring no external components for biasing.
- With transmit disable, output-current monitor, and 0°C to +85°C operation, the MAX3975 is ideal for 850nm XFP/XENPAK transceivers.
- Typical switching time is 28ps (20% to 80%) with 8ps of deterministic jitter.
Applications
AI Translation
- 10 Gigabit Ethernet Transceivers
- XFP/XENPAK/X2/XPAK Optical Transceivers
- SONET VSR Optical Transmitters
- 10 Gigabit Fibre-Channel Transceivers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

