LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX3975UBA product image
Images for reference only

MAXIM MAX3975UBARoHS

Manufacturer
MPN
MAX3975UBA
LCSC Part #
C3213406
Packaging
-
Customer #
Key Attributes
2.978V~3.638V Laser Drivers RoHS
Datasheetpdf iconMAXIM MAX3975UBA
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Laser Drivers
ManufacturerMAXIM
Packaging-
Features-
Operating Temperature0℃~+85℃
Bias Current10mA
Voltage - Supply2.978V~3.638V
Frequency-
Peak Output Current22mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging21
Sales UnitPiece

Features

AI Translation
  • 2.5mm x 2.5mm Chip-Scale Package (5 x 5 Array UCSP)
  • Single +2.97V to +3.63V Supply Voltage
  • 28ps Switching Time
  • DC-Coupled Output
  • 3mA to 12mA Modulation Current
  • 1.5mA to 10mA Bias Current
  • Output Disable Circuit
  • Output-Current Monitor
  • The MAX3975 is a +3.3V driver designed to directly modulate common-anode vertical cavity surface emitting lasers (VCSELs) at data rates up to 10.7Gbps.
  • The driver output can be connected directly to the VCSEL, requiring no external components for biasing.
  • With transmit disable, output-current monitor, and 0°C to +85°C operation, the MAX3975 is ideal for 850nm XFP/XENPAK transceivers.
  • Typical switching time is 28ps (20% to 80%) with 8ps of deterministic jitter.

Applications

AI Translation
  • 10 Gigabit Ethernet Transceivers
  • XFP/XENPAK/X2/XPAK Optical Transceivers
  • SONET VSR Optical Transmitters
  • 10 Gigabit Fibre-Channel Transceivers