onsemi MC10115L
| Manufacturer | |
| MPN | MC10115L |
| LCSC Part # | C3213127 |
| Packaging | - |
| Customer # | |
| Key Attributes | Quad Line Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Features | - | |
| Operating Temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC10115 is a quad differential amplifier designed for use in sensing differential signals over long lines. The base bias supply (VBB) is made available at pin 9 to make the device useful as a Schmitt trigger, or in other applications where a stable reference voltage is necessary. Active current sources provide the MC10115 with excellent common mode noise rejection.
Features
AI Translation
- PD = 110 mW typ/pkg (No Load)
- tpd = 2.0 ns typ
- tr, tf = 2.0 ns typ (20%-80%)
- VBB to be used to supply bias to the MC10115 only and bypassed (when used) with 0.01 μF to 0.1 μF capacitor to ground (0 V). VBB can source <1.0 mA.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3255 | $ 1.33 |
| 200+ | $ 0.5139 | $ 102.78 |
| 500+ | $ 0.4953 | $ 247.65 |
| 1,000+ | $ 0.4861 | $ 486.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Features | - | |
| Operating Temperature | -30℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC10115 is a quad differential amplifier designed for use in sensing differential signals over long lines. The base bias supply (VBB) is made available at pin 9 to make the device useful as a Schmitt trigger, or in other applications where a stable reference voltage is necessary. Active current sources provide the MC10115 with excellent common mode noise rejection.
Features
AI Translation
- PD = 110 mW typ/pkg (No Load)
- tpd = 2.0 ns typ
- tr, tf = 2.0 ns typ (20%-80%)
- VBB to be used to supply bias to the MC10115 only and bypassed (when used) with 0.01 μF to 0.1 μF capacitor to ground (0 V). VBB can source <1.0 mA.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

