onsemi MCCS142237DT
| Manufacturer | |
| MPN | MCCS142237DT |
| LCSC Part # | C3212598 |
| Packaging | - |
| Customer # | |
| Key Attributes | 9-Bit Switchable Active SCSI-2 Bus Terminator (110Ω) With Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Terminators | |
| Manufacturer | onsemi | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.9V~5.25V | |
| Features | Enable/shutdown function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCCS142237 is a precision 9–bit switchable active SCSI–2 bus terminator with an on–board 2.85V regulator. The SCSI–2 standard recommends the use of active terminations at both ends of every cable segment in a SCSI system with single–ended drivers and receivers. The MCCS142237 enables the designer to gain the benefits of active termination: greater immunity to voltage drops on the TERMPWR (TERMination PoWeR) line, enhanced high–level immunity, intrinsic TERMPWR decoupling, and very low quiescent current consumption. When the device is enabled (PD = HIGH), the MCCS142237 provides 110Ω precision resistor pull–ups to a 2.85V reference for termination of 9–bits in a SCSI–2 standard bus system interface. When PD is LOW, the device is in the High Impedance State on all 9 bits.
Features
- Complies With SCSI and SCSI–2 Standards
- Pin Compatible With DS2107, DS2107A and DS21S07A
- 9 Switchable 110Ω Terminating Resistors
- Power–Down Mode Disengages Terminating Resistors
- Built–In 2.85V Regulator
- Guaranteed Maximum 1.0V Dropout Voltage
- 3pF Channel Capacitance During “Power–Down”
- Thermal Shutdown Circuitry
- Fully Supports Active Negation SCSI Signals
- Regulator Short Circuit Protection
- Thin Profile 20–Pin TSSOP and 16–Pin SOIC Packages
Applications
- 8–bit SCSI applications (“A” cable)
- 16–bit WIDE SCSI applications (“P” cable)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8842 | $ 0.88 |
| 200+ | $ 0.3426 | $ 68.52 |
| 500+ | $ 0.3302 | $ 165.10 |
| 1,000+ | $ 0.3241 | $ 324.10 |
Standard Packaging1/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

