TI PCI1031PDV
| Manufacturer | |
| MPN | PCI1031PDV |
| LCSC Part # | C3212566 |
| Packaging | - |
| Customer # | |
| Key Attributes | PCI-TO-PCCARD16 CONTROLLER UNIT |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | TI | |
| Packaging | - | |
| Features | Interrupt generation;Power-up/reset configuration |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TI PCI1031 is a high-performance PCI-to-PC Card16 controller that supports two independent PC Card sockets compliant with the 1995 PC Card standard. The PCI1031 provides a set of features that makes it ideal for bridging between PCI and PC Cards in both notebook and desktop computers. The 1995 PC Card standard retains the 16-bit PC Card specification defined in PCMCIA release 2.1 and is capable of full 16-bit data transfers at 33 MHz. The PCI1031 supports any combination of 16-bit and PC Cards in its two sockets, powered at 3.3 V or 5 V, as required. The PCI1031 is compliant with the PCI local bus specification revision 2.1, and its PCI interface can act as either a PCI master device or a PCI slave device. The PCI bus mastering is initiated during 16-bit PC Card DMA transfers. All card signals are internally buffered to allow hot insertion and removal without external buffering. The PCI1031 is register compatible with the Intel 82365SL-DF PC Card interface controller. The PCI1031 internal datapath logic allows the host to access 8- and 16-bit cards using full 32-bit PCI cycles for maximum performance. Independent 32-bit write buffers allow fast-posted writes to improve system-bus utilization. An advanced CMOS process is used to achieve low system-power consumption while operating at PCI clock rates up to 33 MHz. Low-power modes allow the host power-management system to further reduce power consumption.
Features
- 3.3-V Core Logic With Universal PCI Interface Compatible and 3.3-V or 5-V PCI Signaling Environments
- Supports PCI Local Bus Specification 2.1
- Mix-and-Match 5-V/3.3-V PC Card16 Cards
- Supports Two PC Card Slots With Hot Insertion and Removal
- 1995 PC Card Standard Compliant
- Low-Power Advanced Submicron CMOS Technology
- Uses Serial Interface to Texas Instruments (TI) TPS2206 Dual Power Switch
- System Interrupts Can Be Programmed as PCI-Style or ISA IRQ-Style Interrupts
- ISA IRQ Interrupts Can Be Serialized Onto a Single IRQSER Pin
- Independent Read and Write Buffers for Each Direction
- Multifunction PCI Device With Separate Configuration Spaces for Each Socket
- Five PCI Memory Windows and Two I/O Windows Available to Each PC Card16 Socket
- Exchangeable Card Architecture (ExCA)-Compatible Registers Are Mapped in Memory and I/O Space
- TI Extension Registers Are Mapped in the PCI Configuration Space
- Intel 82365SL-DF Register Compatible
- Supports 16-Bit Distributed Direct Memory Access (DMA) on Both PC Card Sockets
- Supports PC/PCI DMA on Both PC Card Sockets
- Supports Zoom Video Mode
- Supports Ring Indicate
- Packaged in a 208-Pin Thin Plastic Quad Flatpack
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0527 | $ 9.05 |
| 200+ | $ 3.5041 | $ 700.82 |
| 500+ | $ 3.3807 | $ 1690.35 |
| 1,000+ | $ 3.3205 | $ 3320.50 |
Standard Packaging1/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

