VISHAY ICM1206ER900M
| Manufacturer | |
| Mfr. Part # | ICM1206ER900M |
| LCSC Part # | C3211782 |
| Package | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | CMC 370mA 2LN 90Ω |
| Description | 2Line Common Mode Choke 90Ω@100MHz 370mA DCR 300mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | VISHAY | |
| Package | SMD-4P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6836 | $ 0.68 |
10+ | $ 0.6683 | $ 6.68 |
30+ | $ 0.6575 | $ 19.73 |
100+ | $ 0.6468 | $ 64.68 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$