PANASONIC EXC-24CB221U
| Manufacturer | |
| Mfr. Part # | EXC-24CB221U |
| LCSC Part # | C3211677 |
| Package | SMD-4P,1.3x1mm |
| Customer # | |
| Key Attributes | CMC 100mA 2LN 220Ω SMD |
| Description | 220Ω@100MHz 2 SMD-4P,1.3x1mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PANASONIC | |
| Package | SMD-4P,1.3x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8494 | $ 0.85 |
10+ | $ 0.6875 | $ 6.88 |
30+ | $ 0.6058 | $ 18.17 |
100+ | $ 0.5257 | $ 52.57 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$