LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET SSR21H-12150 product image
Images for reference only

KEMET SSR21H-12150RoHS

Manufacturer
MPN
SSR21H-12150
LCSC Part #
C3211580
Packaging
-
Customer #
Key Attributes
15mH@10kHz 320mΩ 2 Common Mode Chokes RoHS
Datasheetpdf iconKEMET SSR21H-12150

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerKEMET
Packaging-
Inductance @ Frequency15mH@10kHz
DC Resistance(DCR)320mΩ
Insulation Resistance(IR)100MΩ
Voltage Rating (AC)-
Number of Lines2
Voltage Rating250V
Voltage Withstand2.4kV
Impedance @ Frequency-
Current Rating1.2A
Operating Temperature-25℃~+120℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging420
Sales UnitPiece

Introduction

AI Translation

KEMET SSR21H series AC line filters are compact, slim, and lightweight.

Features

AI Translation
  • Highest industry-standard high-permeability core with thorough characterization.
  • Optimized for compact size, low profile, and lightweight.
  • Non-split bobbin design with strong inductance characteristics and high impedance.
  • Inductance up to 155 mH.
  • Rated current up to 2.0 A.
  • DCR as low as 0.11 Ω.

Applications

AI Translation
  • Audio/video equipment
  • Office automation equipment
  • Digital home appliances
  • Power supply equipment
  • Common mode choke coils
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6063$ 1.61
200+$ 0.6219$ 124.38
420+$ 0.6003$ 252.13
840+$ 0.5895$ 495.18
Standard Packaging420/Full Bag
Better price for more quantity?
$