EATON ECMT1V1717S-100-R
| Manufacturer | |
| Mfr. Part # | ECMT1V1717S-100-R |
| LCSC Part # | C3211535 |
| Package | DIP-4P,17x12mm |
| Customer # | |
| Key Attributes | CMC 10mH 1.2A 2LN TH |
| Description | 10mH@1kHz 2Line Common Mode Choke DIP-4P 17x12mm 1.2A DCR 600mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EATON | |
| Package | DIP-4P,17x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1232 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8209 | $ 1.82 |
10+ | $ 1.7798 | $ 17.80 |
30+ | $ 1.7509 | $ 52.53 |
100+ | $ 1.7236 | $ 172.36 |
Standard Packaging 1232/Full
Tray | ||