muRata DLM0QSB120HY2D
| Manufacturer | |
| MPN | DLM0QSB120HY2D |
| LCSC Part # | C3211477 |
| Packaging | SMD-4P,0.6x0.6mm |
| Customer # | |
| Key Attributes | CMC 150mA 2LN 12Ω SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,0.6x0.6mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 1.6Ω | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 5V | |
| Voltage Withstand | 12.5V | |
| Impedance @ Frequency | 12Ω@100MHz | |
| Current Rating | 150mA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,840
13,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0969 | $ 0.48 |
| 50+ | $ 0.0732 | $ 3.66 |
| 150+ | $ 0.0614 | $ 9.21 |
| 500+ | $ 0.0524 | $ 26.20 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



