Littelfuse LCFE121002H900TG
| Manufacturer | |
| Mfr. Part # | LCFE121002H900TG |
| LCSC Part # | C3211323 |
| Package | SMD-6P,1.2x1mm |
| Customer # | |
| Description | 90Ω@100MHz 2 6Ω SMD-6P,1.2x1mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Littelfuse | |
| Package | SMD-6P,1.2x1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.2262 | $ 1.13 |
50+ | $ 0.182 | $ 9.10 |
150+ | $ 0.163 | $ 24.45 |
500+ | $ 0.1393 | $ 69.65 |
2,500+ | $ 0.1288 | $ 322.00 |
4,000+ | $ 0.1225 | $ 490.00 |
Standard Packaging 4000/Full
Reel | ||