KEMET SN12-6501
| Manufacturer | |
| MPN | SN12-6501 |
| LCSC Part # | C3211301 |
| Packaging | - |
| Customer # | |
| Key Attributes | 170uH@100kHz 0.06mΩ Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 170uH@100kHz | |
| DC Resistance(DCR) | 0.06mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | - | |
| Voltage Rating | - | |
| Current Rating | 5A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
KEMET SN series coils are common mode chokes featuring multiple characteristics. These coils utilize the company's proprietary iron powder core design, suitable for a wide range of noise suppression applications.
Features
AI Translation
- Proprietary iron dust core material
- Ideal for common-mode noise suppression
- High core loss
- Wide variety of sizes and specifications
- Operating temperature range: -40°C to +105°C
Applications
AI Translation
- Home Appliances
- Power Supply
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3339 | $ 2.33 |
| 200+ | $ 0.9042 | $ 180.84 |
| 500+ | $ 0.8727 | $ 436.35 |
| 1,000+ | $ 0.8569 | $ 856.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 170uH@100kHz | |
| DC Resistance(DCR) | 0.06mΩ | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | - | |
| Number of Lines | - | |
| Voltage Rating | - | |
| Current Rating | 5A | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
KEMET SN series coils are common mode chokes featuring multiple characteristics. These coils utilize the company's proprietary iron powder core design, suitable for a wide range of noise suppression applications.
Features
AI Translation
- Proprietary iron dust core material
- Ideal for common-mode noise suppression
- High core loss
- Wide variety of sizes and specifications
- Operating temperature range: -40°C to +105°C
Applications
AI Translation
- Home Appliances
- Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

