EATON ECMT1V2023S-300-R
| Manufacturer | |
| Mfr. Part # | ECMT1V2023S-300-R |
| LCSC Part # | C3211205 |
| Package | - |
| Customer # | |
| Description | 30mH@1kHz 900mΩ 2 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | EATON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 810 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6295 | $ 0.63 |
200+ | $ 0.2442 | $ 48.84 |
500+ | $ 0.2347 | $ 117.35 |
810+ | $ 0.2315 | $ 187.52 |
Standard Packaging 810/Full
Tray | ||