OSI Optoelectronics, Inc. UDT-555D
| Manufacturer | |
| MPN | UDT-555D |
| LCSC Part # | C3211171 |
| Packaging | - |
| Customer # | |
| Key Attributes | Photo Detectors - Logic Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Logic Output | |
| Manufacturer | OSI Optoelectronics, Inc. | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Logic Output | |
| Manufacturer | OSI Optoelectronics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Integrated detector and amplifier
- Adjustable gain/bandwidth
- Low noise
- Wide bandwidth
- DIP package
- Large active area
Applications
AI Translation
- General photodetection
- Laser power monitoring
- Medical analysis
- Laser communications
- Barcode readers
- Industrial control sensors
- Pollution monitoring
- Guidance systems
- Colorimeters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 135.7847 | $ 135.78 |
| 200+ | $ 52.5475 | $ 10509.50 |
| 500+ | $ 50.7006 | $ 25350.30 |
| 1,000+ | $ 49.7887 | $ 49788.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Logic Output | |
| Manufacturer | OSI Optoelectronics, Inc. | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Logic Output | |
| Manufacturer | OSI Optoelectronics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Integrated detector and amplifier
- Adjustable gain/bandwidth
- Low noise
- Wide bandwidth
- DIP package
- Large active area
Applications
AI Translation
- General photodetection
- Laser power monitoring
- Medical analysis
- Laser communications
- Barcode readers
- Industrial control sensors
- Pollution monitoring
- Guidance systems
- Colorimeters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

