Advanced Photonix, Inc. PDB-C156
| Manufacturer | |
| MPN | PDB-C156 |
| LCSC Part # | C3211153 |
| Packaging | Through Hole,L=5.1mm |
| Customer # | |
| Key Attributes | 50V 400nm~1100nm 2nA Through Hole,L=5.1mm Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | Through Hole,L=5.1mm | |
| Voltage - DC Reverse(Vr) | 50V | |
| Viewing Angle | - | |
| Spectral Range | 400nm~1100nm | |
| Dark Current | 2nA | |
| Operating Temperature | -40℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6959 | $ 0.70 |
| 200+ | $ 0.2701 | $ 54.02 |
| 500+ | $ 0.2608 | $ 130.40 |
| 1,000+ | $ 0.2562 | $ 256.20 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

