LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Opto Diode Corp AXUV20HS1 product image
Images for reference only

Opto Diode Corp AXUV20HS1RoHS

Manufacturer
MPN
AXUV20HS1
LCSC Part #
C3211150
Packaging
-
Customer #
Key Attributes
160V 250nm~1100nm 100nA Photodiodes RoHS
Datasheetpdf iconOpto Diode Corp AXUV20HS1

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerOpto Diode Corp
Packaging-
Voltage - DC Reverse(Vr)160V
Spectral Range250nm~1100nm
Dark Current100nA
Operating Temperature-10℃~+40℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Circular active area, ideal for EUV high-speed inspection
  • Grid lines 5 µm, pitch 100 µm
  • Protective window: temperatures exceeding these parameters may cause oxide growth in the active area. Over time, responsivity to low-energy radiation and wavelengths below 150 nm will degrade
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 369.4846$ 369.48
200+$ 142.9868$ 28597.36
500+$ 137.9615$ 68980.75
1,000+$ 135.4788$ 135478.80
Standard Packaging1/Full Tray
Better price for more quantity?
$