LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-02U1244FT product image
  • RC-02U1244FT thumbnail 1
  • RC-02U1244FT thumbnail 2
  • RC-02U1244FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-02U1244FTRoHS

Manufacturer
FHAsian Brands
MPN
RC-02U1244FT
LCSC Part #
C321112
Packaging
0402
Customer #
Key Attributes
RES 1.24MΩ ±1% 62.5mW 0402
Datasheetpdf iconFH RC-02U1244FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0006$ 0.60
3,000+$ 0.0005$ 1.50
10,000+$ 0.0004$ 4.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Resistance1.24MΩ
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece