LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Photonix, Inc. PDB-C150SM product image
Images for reference only

Advanced Photonix, Inc. PDB-C150SMRoHS

Manufacturer
MPN
PDB-C150SM
LCSC Part #
C3211082
Packaging
TO-236-3(SOT-23-3)
Customer #
Key Attributes
50V 400nm~1100nm 2nA TO-236-3(SOT-23-3) Photodiodes RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerAdvanced Photonix, Inc.
PackagingTO-236-3(SOT-23-3)
Voltage - DC Reverse(Vr)50V
Viewing Angle-
Spectral Range400nm~1100nm
Dark Current2nA
Operating Temperature-40℃~+80℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6063$ 1.61
200+$ 0.6219$ 124.38
500+$ 0.6003$ 300.15
1,000+$ 0.5895$ 589.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$