LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Excelitas Technologies C30703FH product image
Images for reference only

Excelitas Technologies C30703FHRoHS

Manufacturer
MPN
C30703FH
LCSC Part #
C3211081
Packaging
SIP-5
Customer #
Key Attributes
250nA SIP-5 Photodiodes RoHS
Datasheetpdf iconExcelitas Technologies C30703FH
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1875.5841$ 1875.58
200+$ 725.8263$ 145165.26
500+$ 700.3194$ 350159.70
1,000+$ 687.7149$ 687714.90
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerExcelitas Technologies
PackagingSIP-5
Dark Current250nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Introduction

AI Translation
  • Photosensitive Surface:
    • Shape: Square
    • Effective Area: 100 mm²
    • Useful Dimensions: 10×10 mm
    • Active area edges with gold plating
  • Package:
    • Flat package, modifiable on request.
  • Bias:
    • Typical operating condition: negative bias applied to anode, signal extracted from cathode. Alternatively, positive bias can be applied to the cathode, with the cathode AC-coupled to the preamplifier input.

Features

AI Translation
  • Responsivity of 55 A/W at 900 nm wavelength
  • Dark current of 250 nA
  • Spectral noise density of 0.5 pA/√Hz
  • Capacitance: 100 pF at 100 µm effective thickness, 60 pF at 600 µm effective thickness
  • Rise time of 5 ns
  • Noise equivalent power of 23 fW/√Hz at 900 nm wavelength