VISHAY VEMD4110X01
| Manufacturer | |
| MPN | VEMD4110X01 |
| LCSC Part # | C3211080 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | Silicon PIN Photodiode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Voltage - DC Reverse(Vr) | 20V | |
| Viewing Angle | 55° | |
| Spectral Range | 740nm~1040nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+110℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VEMD4110X01 is a high speed and high sensitive PIN photodiode. It is a miniature surface mount device (SMD) with a 0.42 mm² sensitive area and a daylight blocking filter matched with IR emitters operating at wavelength of 830 nm to 950 nm.
Features
AI Translation
- Package type: surface-mount
- Package form: 0805
- Dimensions (L×W×H in mm): 2×1.25×0.7
- Radiant sensitive area (in mm²): 0.42
- Operating temperature range: Tₒₚ = -40 °C to +110 °C
- Daylight blocking filter matched with 830 nm to 950 nm emitters
- Angle of half sensitivity: Φ = ± 55°
- Floor life: 168 h, MSL 3, according to [5-2008] J-STD-020
- Lead (Pb)-free reflow soldering
- AEC-Q101 qualified
Applications
AI Translation
- High speed photo detector
- Photo interrupters
- Automotive sensors
In-Stock: 201
201 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6747 | $ 0.67 |
| 10+ | $ 0.5375 | $ 5.38 |
| 30+ | $ 0.4697 | $ 14.09 |
| 100+ | $ 0.4019 | $ 40.19 |
| 500+ | $ 0.3616 | $ 180.80 |
| 1,000+ | $ 0.3406 | $ 340.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

