VISHAY VEMD4010X01
| Manufacturer | |
| Mfr. Part # | VEMD4010X01 |
| LCSC Part # | C3211077 |
| Package | 0805 |
| Customer # | |
| Key Attributes | Silicon PIN Photodiode |
| Description | 20V ±55° 550nm~1040nm 3nA 0805 Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,675 
2,675
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.4509 | $ 2.25 |
50+ | $ 0.372 | $ 18.60 |
150+ | $ 0.3382 | $ 50.73 |
500+ | $ 0.2961 | $ 148.05 |
3,000+ | $ 0.2773 | $ 831.90 |
6,000+ | $ 0.266 | $ 1596.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$