OSI Optoelectronics, Inc. SC-10D
| Manufacturer | |
| MPN | SC-10D |
| LCSC Part # | C3211055 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 250nA Through Hole Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSI Optoelectronics, Inc. | |
| Packaging | Through Hole | |
| Dark Current | 250nA | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 139.9244 | $ 139.92 |
| 200+ | $ 54.1491 | $ 10829.82 |
| 500+ | $ 52.2466 | $ 26123.30 |
| 1,000+ | $ 51.3054 | $ 51305.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

