California Eastern Laboratories KPDE150-H45-B
| Manufacturer | |
| MPN | KPDE150-H45-B |
| LCSC Part # | C3211039 |
| Packaging | TO-CAN |
| Customer # | |
| Key Attributes | 2V 900nm~1700nm 1nA TO-CAN Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | TO-CAN | |
| Voltage - DC Reverse(Vr) | 2V | |
| Spectral Range | 900nm~1700nm | |
| Dark Current | 1nA | |
| Operating Temperature | -20℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Large sensitive area
- Low voltage operation
- Customizable photodiode design
Applications
AI Translation
- Laser power monitors
- Laser diode and LED burn-in equipment
- Near-infrared sensing systems
- Power meters
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 117.1564 | $ 117.16 |
| 200+ | $ 45.3387 | $ 9067.74 |
| 500+ | $ 43.7448 | $ 21872.40 |
| 1,000+ | $ 42.9579 | $ 42957.90 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B5A |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

