Advanced Photonix, Inc. 200-13-23-242
| Manufacturer | |
| MPN | 200-13-23-242 |
| LCSC Part # | C3211024 |
| Packaging | TO-8 |
| Customer # | |
| Key Attributes | 75V 250nm~1100nm 6nA TO-8 Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Advanced Photonix, Inc. | |
| Packaging | TO-8 | |
| Voltage - DC Reverse(Vr) | 75V | |
| Viewing Angle | - | |
| Spectral Range | 250nm~1100nm | |
| Dark Current | 6nA | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SD200 - 13 - 23 - 242 is a UV-enhanced silicon photodiode with a 5.1mm diameter, housed in a hermetically sealed TO-8 metal can with a quartz window.
Features
AI Translation
- Low noise
- UV-enhanced, high shunt resistance, high responsivity
Applications
AI Translation
- Industrial
- Medical
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 113.3961 | $ 113.40 |
| 200+ | $ 43.8837 | $ 8776.74 |
| 500+ | $ 42.3407 | $ 21170.35 |
| 1,000+ | $ 41.5801 | $ 41580.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

