Excelitas Technologies C30950EH
| Manufacturer | |
| MPN | C30950EH |
| LCSC Part # | C3211014 |
| Packaging | TO-8 |
| Customer # | |
| Key Attributes | 425V 400nm~1100nm TO-8 Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Excelitas Technologies | |
| Packaging | TO-8 | |
| Voltage - DC Reverse(Vr) | 425V | |
| Viewing Angle | - | |
| Spectral Range | 400nm~1100nm | |
| Operating Temperature | -40℃~+70℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The C30950EH is a silicon avalanche photodiode with a hybrid preamplifier, housed in a single modified 12-pin TO-8 package. The device uses the C30817EH avalanche photodiode, fabricated with a "reach-through" structure, offering excellent response between 400 and 1100 nm with very fast rise and fall times at all wavelengths. The preamplifier section is designed to neutralize the input capacitance of the unity voltage gain amplifier. An emitter follower is used as the output buffer stage. To achieve wideband characteristics, the output of the device should be AC (capacitively) coupled to a 50Ω termination.
Features
- System bandwidth (3dB point): DC to 50MHz, 100MHz, 200MHz
- Noise Equivalent Power (NEP) at TA = 25°C: 0.029pW/√Hz at 900nm (50MHz); 0.057pW/√Hz at 830nm (100MHz); 0.120pW/√Hz at 830nm (200MHz)
- Spectral response range (10% points): 400 to 1000nm
- Low power consumption (typical 60mW)
- Wide amplifier supply voltage range
- 50Ω DC-coupled capability
- Hermetically sealed improved TO-8 package
- High reliability
- Custom bandwidth and detector available on request
Applications
- Ranging
- Confocal microscopy
- LiDAR
- Laser pointing
- Scanning laser ophthalmoscope
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 427.1332 | $ 427.13 |
| 200+ | $ 165.2955 | $ 33059.10 |
| 500+ | $ 159.4862 | $ 79743.10 |
| 1,000+ | $ 156.6163 | $ 156616.30 |
Standard Packaging30/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Excelitas Technologies | |
| Packaging | TO-8 | |
| Voltage - DC Reverse(Vr) | 425V | |
| Viewing Angle | - | |
| Spectral Range | 400nm~1100nm | |
| Operating Temperature | -40℃~+70℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The C30950EH is a silicon avalanche photodiode with a hybrid preamplifier, housed in a single modified 12-pin TO-8 package. The device uses the C30817EH avalanche photodiode, fabricated with a "reach-through" structure, offering excellent response between 400 and 1100 nm with very fast rise and fall times at all wavelengths. The preamplifier section is designed to neutralize the input capacitance of the unity voltage gain amplifier. An emitter follower is used as the output buffer stage. To achieve wideband characteristics, the output of the device should be AC (capacitively) coupled to a 50Ω termination.
Features
- System bandwidth (3dB point): DC to 50MHz, 100MHz, 200MHz
- Noise Equivalent Power (NEP) at TA = 25°C: 0.029pW/√Hz at 900nm (50MHz); 0.057pW/√Hz at 830nm (100MHz); 0.120pW/√Hz at 830nm (200MHz)
- Spectral response range (10% points): 400 to 1000nm
- Low power consumption (typical 60mW)
- Wide amplifier supply voltage range
- 50Ω DC-coupled capability
- Hermetically sealed improved TO-8 package
- High reliability
- Custom bandwidth and detector available on request
Applications
- Ranging
- Confocal microscopy
- LiDAR
- Laser pointing
- Scanning laser ophthalmoscope
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

