VISHAY VEMD2503X01
| Manufacturer | |
| MPN | VEMD2503X01 |
| LCSC Part # | C3210969 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 60V 350nm~1120nm 1nA SMD Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 60V | |
| Viewing Angle | - | |
| Spectral Range | 350nm~1120nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
VEMD2503X01 and VEMD2523X01 are high-speed, high-sensitivity PIN photodiodes in a miniature SMD package with a dome lens. The clear epoxy enables detection across a wide wavelength range of 350 nm to 1120 nm. The active area of the die is 0.23 mm².
Features
AI Translation
- Package type: Surface mount
- Package form: GW, RGW
- Dimensions (L×W×H, mm): 2.3×2.3×2.55 Pb
- AEC-Q101 certified
- High radiant sensitivity
- Suitable for visible and near-infrared radiation
- Fast response time
- Half-sensitivity angle: φ = ±35°
- Package matched to IR emitter series GRE VSMB2943X01
- Storage life: 4 weeks, moisture sensitivity level 2a, per J-STD-020
- Lead-free reflow soldering
Applications
AI Translation
- High-speed photodetector
- Light curtain
- Optical switch detector
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3362 | $ 0.34 |
| 200+ | $ 0.1301 | $ 26.02 |
| 500+ | $ 0.1256 | $ 62.80 |
| 1,000+ | $ 0.1233 | $ 123.30 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

