VISHAY VEMT2003X01
| Manufacturer | |
| Mfr. Part # | VEMT2003X01 |
| LCSC Part # | C3210887 |
| Package | SMD |
| Customer # | |
| Description | 50mA 20V 860nm 1nA SMD Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.318 | $ 0.32 |
200+ | $ 0.1231 | $ 24.62 |
500+ | $ 0.1188 | $ 59.40 |
1,000+ | $ 0.1166 | $ 116.60 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$