LITEON LTR-4206E
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTR-4206E |
| LCSC Part # | C3210871 |
| Package | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | Infrared Detector |
| Description | 4.8mA 30V 940nm 20° 100nA Through Hole,D=3mm Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | LITEON | |
| Package | Through Hole,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
120
120
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0742 | $ 0.37 |
50+ | $ 0.0645 | $ 3.23 |
150+ | $ 0.0597 | $ 8.96 |
1,000+ | $ 0.056 | $ 56.00 |
2,000+ | $ 0.0531 | $ 106.20 |
5,000+ | $ 0.0517 | $ 258.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$