OPTEK OP800A
| Manufacturer | |
| Mfr. Part # | OP800A |
| LCSC Part # | C3210850 |
| Package | TO-206AA(TO-18) |
| Customer # | |
| Description | 50mA 30V 890nm 100nA TO-206AA(TO-18) Phototransistors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OPTEK | |
| Package | TO-206AA(TO-18) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8713 | $ 2.87 |
200+ | $ 1.1115 | $ 222.30 |
500+ | $ 1.0718 | $ 535.90 |
1,000+ | $ 1.0528 | $ 1052.80 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$