AOS AOZ1374DI-01
| Manufacturer | |
| Mfr. Part # | AOZ1374DI-01 |
| LCSC Part # | C3210740 |
| Package | DFN-10(3x3) |
| Customer # | |
| Key Attributes | 23V 36mΩ Protection Switch Programmable Current Limit and True Reverse Current Blocking |
| Description | 1 Active High 3.5A High Side Switch DFN-10(3x3) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | AOS | |
| Package | DFN-10(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4515 | $ 2.45 |
10+ | $ 2.3886 | $ 23.89 |
30+ | $ 2.3461 | $ 70.38 |
100+ | $ 2.3052 | $ 230.52 |
Standard Packaging 5000/Full
Reel | ||