onsemi MC74VHC157D
| Manufacturer | |
| MPN | MC74VHC157D |
| LCSC Part # | C3210530 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Quad 2-Channel Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 8.4ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC157 is an advanced high - speed CMOS quad 2 - channel multiplexer, fabricated with silicon gate CMOS technology. It achieves high - speed operation similar to equivalent Bipolar - Schottky TTL, while maintaining CMOS low - power dissipation. It consists of four 2 - input digital multiplexers with common select (S) and enable (E(overline)) inputs. When E(overline) is held High, selection of data is inhibited and all the outputs go Low. The select decoding determines whether the A or B inputs get routed to the corresponding Y outputs. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7 V, allowing the interface of 5 V systems to 3 V systems.
Features
- High Speed: tpD = 4.1 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 4 μA (Max) at TA = 25°C
- High Noise Immunity: VNI = VNIL = 28% VCC
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 2 V to 5.5 V Operating Range
- Low Noise: ΔVOLP = 0.8 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- ESD Performance: HBM > 2000 V ; Machine Model > 200 V
- Chip Complexity: 82 FETs
- These devices are available in Pb - free package(s)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3308 | $ 0.33 |
| 10+ | $ 0.3231 | $ 3.23 |
| 30+ | $ 0.3185 | $ 9.56 |
| 100+ | $ 0.3139 | $ 31.39 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | onsemi | |
| Packaging | SOIC-16 | |
| Type | Multiplexer | |
| Number of Channels | 8/4 | |
| Voltage - Supply | 2V~5.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Features | Power-off protection;Level shifting | |
| Quiescent Current | 4uA | |
| Current - Output High(IOH) | 8mA | |
| Propagation Delay | 8.4ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74VHC157 is an advanced high - speed CMOS quad 2 - channel multiplexer, fabricated with silicon gate CMOS technology. It achieves high - speed operation similar to equivalent Bipolar - Schottky TTL, while maintaining CMOS low - power dissipation. It consists of four 2 - input digital multiplexers with common select (S) and enable (E(overline)) inputs. When E(overline) is held High, selection of data is inhibited and all the outputs go Low. The select decoding determines whether the A or B inputs get routed to the corresponding Y outputs. The internal circuit is composed of three stages, including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7 V, allowing the interface of 5 V systems to 3 V systems.
Features
- High Speed: tpD = 4.1 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 4 μA (Max) at TA = 25°C
- High Noise Immunity: VNI = VNIL = 28% VCC
- Power Down Protection Provided on Inputs
- Balanced Propagation Delays
- Designed for 2 V to 5.5 V Operating Range
- Low Noise: ΔVOLP = 0.8 V (Max)
- Pin and Function Compatible with Other Standard Logic Families
- Latchup Performance Exceeds 300 mA
- ESD Performance: HBM > 2000 V ; Machine Model > 200 V
- Chip Complexity: 82 FETs
- These devices are available in Pb - free package(s)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

