LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-01W752JT product image
  • RC-01W752JT thumbnail 1
  • RC-01W752JT thumbnail 2
  • RC-01W752JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-01W752JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-01W752JT
LCSC Part #
C321034
Packaging
0201
Customer #
Key Attributes
RES 7.5kΩ ±5% 50mW 0201
Datasheetpdf iconFH RC-01W752JT
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0004$ 0.04
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0201
Power(Watts)50mW
Resistance7.5kΩ
Operating Temperature-55℃~+125℃
Voltage Rating25V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece