TI 5962-8974501EA
| Manufacturer | |
| MPN | 5962-8974501EA |
| LCSC Part # | C3210034 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | DIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | - | |
| Features | Level shifting | |
| Quiescent Current | - | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.4049 | $ 16.40 |
| 200+ | $ 6.3494 | $ 1269.88 |
| 500+ | $ 6.1256 | $ 3062.80 |
| 1,000+ | $ 6.0161 | $ 6016.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Type | - | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | - | |
| Features | Level shifting | |
| Quiescent Current | - | |
| Current - Output High(IOH) | - | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

